-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6822
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34158-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3720 |
|
$0.2130 | Buy Now |
DISTI #
94AC6823
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34158-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
A100522CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78169 In Stock |
|
$0.2262 / $0.3300 | Buy Now |
DISTI #
2-34158-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin T/R - Tape and Reel (Alt: 2-34158-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 4160 |
|
$0.1554 | Buy Now |
DISTI #
94AC6822
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 94AC6822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 3720 Partner Stock |
|
$0.4090 / $0.6030 | Buy Now |
DISTI #
571-2341581
|
Mouser Electronics | Terminals TERMINAL R 16-14 6 RoHS: Compliant | 5028 |
|
$0.2370 / $0.5800 | Buy Now |
DISTI #
V72:2272_11806106
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2247 Container: Cut Strips | Americas - 13120 |
|
$0.1927 / $0.2437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
DISTI #
AMP2-34158-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL,PG 16-14 6 | Americas - 3000 in Stock |
|
$0.3208 / $0.4055 | Buy Now |
DISTI #
AMP2-34158-1
|
Heilind Electronics | TERMINAL,PG R 16-14 6 | Americas - 7500 in Stock |
|
$0.2467 / $0.2701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34158-1
TE Connectivity
TERMINAL,PG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |