-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6601
|
Newark | Pg Spd 22-16 Comm 22-18 Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 2-34156-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 | Buy Now |
DISTI #
A100521CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #10 RED Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
43576 In Stock |
|
$0.2862 / $0.5700 | Buy Now |
DISTI #
2-34156-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin T/R - Tape and Reel (Alt: 2-34156-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 70 |
|
$0.2885 / $0.3159 | Buy Now |
DISTI #
234156-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin T/R - Bulk (Alt: 234156-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-34156-1
|
Mouser Electronics | Terminals PVC-FORK 22-16 RED #10 RoHS: Compliant | 36315 |
|
$0.3000 / $0.7300 | Buy Now |
DISTI #
72021560
|
RS | Pg Spd 22-16 Comm 22-18 Mil 10 | TE Connectivity 2-34156-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
AMP2-34156-1
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 10 | Americas - 0 in Stock |
|
$0.2986 / $0.3417 | Buy Now |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 10 RoHS: Compliant | 5000 Factory Stock |
|
$0.2644 / $0.3642 | Buy Now |
DISTI #
81005182
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.3815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34156-1
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |