-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6051
|
Newark | Terminal, Spade Tongue, #8, Red, Product Range:Plasti-Grip Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Redrohs Compliant: Yes |Amp Te Connectivity 2-34155-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4719 |
|
$0.3440 / $0.6660 | Buy Now |
DISTI #
33B6600
|
Newark | Pg Spd 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-34155-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 | Buy Now |
DISTI #
A100520CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22461 In Stock |
|
$0.2488 / $0.4900 | Buy Now |
DISTI #
2-34155-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin T/R - Tape and Reel (Alt: 2-34155-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2638 | Buy Now |
DISTI #
69AH6051
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 69AH6051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 4719 Partner Stock |
|
$0.4180 / $0.6660 | Buy Now |
DISTI #
571-2341551
|
Mouser Electronics | Terminals SPADE 22-16 RoHS: Compliant | 18194 |
|
$0.2480 / $0.4900 | Buy Now |
DISTI #
72021579
|
RS | Pg Spd 22-16 Comm 22-18 Mil 8 | TE Connectivity 2-34155-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
DISTI #
AMP2-34155-1
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.2674 / $0.2971 | Buy Now |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
10000 In Stock |
|
$0.2341 / $0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34155-1
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |