-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4846
|
Newark | Terminal, Ring Tongue, 3/8", 16Awg, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-34152-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$0.1430 | Buy Now |
DISTI #
A28218CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #3/8 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5732 In Stock |
|
$0.5091 / $0.9400 | Buy Now |
DISTI #
2-34152-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 2-34152-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5131 / $0.5620 | Buy Now |
DISTI #
52K4846
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin T/R - Bulk (Alt: 52K4846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 488 Partner Stock |
|
$0.7030 / $0.9780 | Buy Now |
DISTI #
571-2-34152-2
|
Mouser Electronics | Terminals PG R 22-16 COMM 22-18 MIL 3/8 RoHS: Compliant | 3244 |
|
$0.5470 / $1.1800 | Buy Now |
DISTI #
72021415
|
RS | Pg R 22-16 Comm 22-18 Mil 3/8 | TE Connectivity 2-34152-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | Plasti-Grip 22-16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4850 | Buy Now |
DISTI #
AMP2-34152-2
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 3/8 | Americas - 67500 in Stock15000 On Order |
|
$0.5194 / $0.5272 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 3/8 RoHS: Compliant |
2327 In Stock |
|
$0.4540 / $0.7735 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34152-2
TE Connectivity
PG R 22-16 COMM 22-18 MIL 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |