-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8900
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34151-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2306 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
A0960CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27803 In Stock |
|
$0.2681 / $0.5500 | Buy Now |
DISTI #
2-34151-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin T/R - Tape and Reel (Alt: 2-34151-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2702 / $0.2960 | Buy Now |
DISTI #
40P8900
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin T/R - Bulk (Alt: 40P8900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 2406 Partner Stock |
|
$0.3680 / $0.5510 | Buy Now |
DISTI #
571-2-34151-1
|
Mouser Electronics | Terminals RING TONGUE 22-16 MIL 5/16 RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
DISTI #
72021515
|
RS | Pg R 22-16 Comm 22-18 Mil 5/16 | TE Connectivity 2-34151-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 / $0.3230 | RFQ |
|
Future Electronics | Plasti-Grip 22-16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
AMP2-34151-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 5/16 | Americas - 18750 in Stock7500 On Order |
|
$0.2838 / $0.3201 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 5/16 RoHS: Compliant |
23350 In Stock |
|
$0.2234 / $0.4420 | Buy Now |
DISTI #
2-34151-1
|
TTI | Terminals RING TONGUE 22-16 MIL 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.2230 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34151-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |