-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5260
|
Newark | Terminal, Ring Tongue, M5, 16Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34149-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21881 |
|
$0.2160 / $0.3450 | Buy Now |
DISTI #
46Y9230
|
Newark | Terminal, Ring Tongue, M5, 16Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34149-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3800 | Buy Now |
DISTI #
33AC4857
|
Newark | Terminals Pg R 22-16 Comm 22-18 Mil 10 |Amp Te Connectivity 2-34149-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2480 | Buy Now |
DISTI #
A0958CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13608 In Stock |
|
$0.1583 / $0.3300 | Buy Now |
DISTI #
2-34149-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin T/R - Tape and Reel (Alt: 2-34149-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1678 | Buy Now |
DISTI #
26Y5260
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 26Y5260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Ammo Pack | 21881 Partner Stock |
|
$0.2170 / $0.3430 | Buy Now |
DISTI #
571-2341491
|
Mouser Electronics | Terminals PG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant | 72871 |
|
$0.1370 / $0.2900 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1490 / $0.1550 | Buy Now |
DISTI #
AMP2-34149-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 10 | Americas - 78750 in Stock247500 On Order |
|
$0.1483 / $0.1528 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant |
34685 In Stock 60000 On Order |
|
$0.1190 / $0.1405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34149-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |