-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7879
|
Newark | Terminal, Ring Tongue, #6, 16Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34144-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13814 |
|
$0.1950 / $0.2310 | Buy Now |
DISTI #
51AK9668
|
Newark | Terminal, Ring Tongue, #6, Red, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 2-34144-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 / $0.3880 | Buy Now |
DISTI #
26R1497
|
Newark | Terminal, Ring Tongue, #6, 16Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34144-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 | Buy Now |
DISTI #
A0956CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
68823 In Stock |
|
$0.1583 / $0.3300 | Buy Now |
DISTI #
2-34144-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Tape - Tape and Reel (Alt: 2-34144-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.1678 | Buy Now |
DISTI #
72AC7879
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 72AC7879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 13814 Partner Stock |
|
$0.2330 / $0.3450 | Buy Now |
DISTI #
571-2341441
|
Mouser Electronics | Terminals PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant | 22622 |
|
$0.1520 / $0.3200 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.1580 / $0.1650 | Buy Now |
DISTI #
AMP2-34144-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 6 | Americas - 33750 in Stock112500 On Order |
|
$0.1483 / $0.1528 | Buy Now |
DISTI #
AMP2-34144-1.P
|
Heilind Electronics | CUT STRIP - PG R 22-16 COMM 22-18 MIL 6 | Americas - 3937 in Stock |
|
$0.2195 / $0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34144-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-34144-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34144-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34144-8 | 1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-34144-1 vs 2-34144-8 |