-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3665
|
Newark | Pg R 22-16 Comm 22-18 Mil 2 Rohs Compliant: Yes |Amp Te Connectivity 2-34140-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 | Buy Now |
DISTI #
A135568CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12300 In Stock |
|
$0.3760 / $0.7200 | Buy Now |
DISTI #
2-34140-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Tape - Tape and Reel (Alt: 2-34140-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3985 | Buy Now |
DISTI #
571-2-34140-1
|
Mouser Electronics | Terminals PG R 22-16 COMM RoHS: Compliant | 0 |
|
$0.3760 | Order Now |
DISTI #
72021512
|
RS | Pg R 22-16 Comm 22-18 Mil 2 | TE Connectivity 2-34140-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.3540 | Buy Now |
DISTI #
AMP2-34140-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 2 | Americas - 0 in Stock |
|
$0.4423 / $0.4489 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 2 RoHS: Compliant | 0 |
|
$0.3734 / $1.0226 | Buy Now |
DISTI #
2-34140-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Tape - Tape and Reel (Alt: 2-34140-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3985 | Buy Now |
DISTI #
AMP2-34140-1
|
Interstate Connecting Components | PG R 22-16 COMM 22-18 MIL 2 | 0 |
|
$0.4423 / $0.4489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34140-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |