-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7560
|
Newark | Terminal, solis R 16-14 5/16 |Amp Te Connectivity 2-34125-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now |
DISTI #
A135566CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.6385 / $1.0300 | Buy Now |
DISTI #
571-2-34125-6
|
Mouser Electronics | Terminals TERMINAL SOLIS R RoHS: Compliant | 8574 |
|
$0.6700 / $1.3800 | Buy Now |
DISTI #
72016494
|
RS | Terminal, inal, Solis R 16-14 5/16 | TE Connectivity 2-34125-6 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.6010 | Buy Now |
DISTI #
AMP2-34125-6
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 5/16 | Americas - 0 in Stock |
|
$0.7512 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14 5/16 RoHS: Compliant |
30400 In Stock |
|
$0.6470 / $0.8890 | Buy Now |
DISTI #
51491119
|
Verical | Ring Tongue Terminal 14-16AWG Copper 21.72mm Tin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1516 | Americas - 30000 |
|
$0.8428 / $1.2347 | Buy Now |
DISTI #
2-34125-6
|
TTI | Terminals TERMINAL SOLIS R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.6450 | Buy Now |
DISTI #
AMP2-34125-6
|
Interstate Connecting Components | TERMINAL,SOLIS R 16-14 5/16 | 0 |
|
$0.7512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34125-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34125-6
TE Connectivity
TERMINAL,SOLIS R 16-14 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34125-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34125-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-34125-6 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 2-34125-6 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 2-34125-6 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 2-34125-6 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 2-34125-6 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 2-34125-6 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 2-34125-6 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 2-34125-6 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-34125-6 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-34125-6 vs 184206-2 |