-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPL,PG BUTT 16-14,FUNNEL ENTRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5788
|
Newark | Spl, pg Butt 16-14,funnel Entry |Amp Te Connectivity 2-34071-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2600 | Buy Now |
DISTI #
28M8580
|
Newark | Spl, pg Butt 16-14,funnel Entry |Amp Te Connectivity 2-34071-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 | Buy Now |
DISTI #
A28185-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
4491 In Stock |
|
$0.4114 / $0.8200 | Buy Now |
DISTI #
2-34071-2
|
Avnet Americas | Splice Terminal 14-16AWG 28.07mm Tin Loose Piece - Bulk (Alt: 2-34071-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-34071-2
|
Mouser Electronics | Terminals SPL BUTT 16-14 RoHS: Compliant | 0 |
|
$0.5250 / $0.5450 | Order Now |
DISTI #
72021484
|
RS | Spl, Pg Butt 16-14,Funnel Entry | TE Connectivity 2-34071-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7000 | RFQ |
|
Onlinecomponents.com | SPL,PG BUTT 16-14,FUNNEL ENTRY RoHS: Compliant |
1000 Partner Stock |
|
$0.4094 / $1.1200 | Buy Now |
DISTI #
51748753
|
Verical | Splice Cable Copper Blue 28.07mm Tin RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1000 |
|
$0.6400 / $0.6500 | Buy Now |
DISTI #
TE Connectivity 2-34071-2
|
PEI Genesis | Wire Terminal, 2.62mm2 | 1000 |
|
Buy Now | |
|
Master Electronics | SPL,PG BUTT 16-14,FUNNEL ENTRY RoHS: Compliant |
1000 Partner Stock |
|
$0.4094 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34071-2
TE Connectivity
SPL,PG BUTT 16-14,FUNNEL ENTRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |