Part Details for 2-34068-1 by TE Connectivity
Overview of 2-34068-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-34068-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-34068-1-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-34068-1
|
Avnet Americas | Splice Terminal 14-16AWG Tin Tape Mounted - Tape and Reel (Alt: 2-34068-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2-34068-1
|
Avnet Abacus | (Alt: 2-34068-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-34068-1
2-34068-1 CAD Models
2-34068-1 Part Data Attributes
|
2-34068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34068-1
TE Connectivity
SPLICE,PG BUTT 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |