-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7541
|
Newark | Terminal, solis R 4 1/4 |Amp Te Connectivity 2-33469-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.6300 | Buy Now |
DISTI #
A135559CT-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$3.2885 / $5.9500 | Buy Now |
DISTI #
2-33469-4
|
Avnet Americas | Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Tape Mounted - Tape and Reel (Alt: 2-33469-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.0780 / $3.7721 | Buy Now |
DISTI #
571-2-33469-4
|
Mouser Electronics | Terminals TERMINAL SOLIS R41/4 RoHS: Compliant | 908 |
|
$3.2800 / $4.4300 | Buy Now |
DISTI #
72016979
|
RS | Terminal, inal, Solis R 4 1/4 | TE Connectivity 2-33469-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$3.1000 | Buy Now |
DISTI #
AMP2-33469-4
|
Heilind Electronics | TERMINAL,SOLIS R 4 1/4 | Americas - 0 in Stock |
|
$3.8688 / $3.9266 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 1/4 RoHS: Compliant | 0 |
|
$3.2700 / $8.9400 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$3.3240 / $6.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33469-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33469-4
TE Connectivity
TERMINAL,SOLIS R 4 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 2-33469-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33469-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35668 | TERMINAL,SOLIS R 4 1/2 | TE Connectivity | 2-33469-4 vs 35668 |
35670 | TERMINAL,SOLIS R 4 3/4 | TE Connectivity | 2-33469-4 vs 35670 |