-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS RING 6 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K0262
|
Newark | Solis Ring 6 3/8 |Amp Te Connectivity 2-33467-3 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.4500 | Buy Now |
DISTI #
A100518CT-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4184 In Stock |
|
$2.2474 / $3.6000 | Buy Now |
DISTI #
2-33467-3
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted - Tape and Reel (Alt: 2-33467-3) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.0903 / $2.3600 | Buy Now |
DISTI #
571-2-33467-3
|
Mouser Electronics | Terminals SOLIS RING 6 3/8 RoHS: Compliant | 2794 |
|
$2.2400 / $3.5700 | Buy Now |
DISTI #
72016587
|
RS | Solis Ring 6 3/8 | TE Connectivity 2-33467-3 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
AMP2-33467-3
|
Heilind Electronics | SOLIS RING 6 3/8 | Americas - 0 in Stock |
|
$2.4790 / $2.5160 | Buy Now |
|
Onlinecomponents.com | SOLIS RING 6 3/8 RoHS: Compliant |
11058 In Stock |
|
$2.1600 / $2.7900 | Buy Now |
DISTI #
2-33467-3
|
TTI | Terminals SOLIS RING 6 3/8 Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.9300 / $2.1000 | Buy Now |
DISTI #
AMP2-33467-3
|
Interstate Connecting Components | SOLIS RING 6 3/8 | 0 |
|
$2.4790 / $2.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33467-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33467-3
TE Connectivity
SOLIS RING 6 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 2-33467-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33467-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 2-33467-3 vs 1099899-6 |
321056 | TERMINAL,SOLIS FLAG R 6 5/16 | TE Connectivity | 2-33467-3 vs 321056 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 2-33467-3 vs 50719-3 |
1099898-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 2-33467-3 vs 1099898-6 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 2-33467-3 vs 184066-1 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 2-33467-3 vs 1099899-9 |
50719 | TERMINAL,COPALUM 6 10 | TE Connectivity | 2-33467-3 vs 50719 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 2-33467-3 vs 184079-1 |
1099899-2 | Ring Terminal | TE Connectivity | 2-33467-3 vs 1099899-2 |
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 2-33467-3 vs 1-1099898-0 |