-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-33461-4 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7537
|
Newark | Terminal, solis R 8 1/4 |Amp Te Connectivity 2-33461-4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 | Buy Now |
DISTI #
A135558-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
241 In Stock |
|
$0.9982 / $1.7600 | Buy Now |
DISTI #
2-33461-4
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece - Bulk (Alt: 2-33461-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8342 / $0.8516 | Buy Now |
DISTI #
571-2-33461-4
|
Mouser Electronics | Terminals TERMINAL SOLIS R 8 1/4 RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
72016798
|
RS | Terminal, inal, Solis R 8 1/4 | TE Connectivity 2-33461-4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.3700 | RFQ |
DISTI #
AMP2-33461-4
|
Heilind Electronics | TERMINAL,SOLIS R 8 1/4 | Americas - 0 in Stock |
|
$0.9486 / $1.0452 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 8 1/4 RoHS: Compliant |
1000 In Stock |
|
$1.0300 / $1.8300 | Buy Now |
DISTI #
76885555
|
Verical | Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2034 | Americas - 1000 |
|
$1.3780 / $2.3790 | Buy Now |
DISTI #
AMP2-33461-4
|
Interstate Connecting Components | TERMINAL,SOLIS R 8 1/4 | 0 |
|
$0.9486 / $1.0452 | Buy Now |
DISTI #
000000000000840986
|
Sager | Terminals TERMINAL SOLIS R 8 1/4 Min Qty: 1000 | 0 |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33461-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33461-4
TE Connectivity
TERMINAL,SOLIS R 8 1/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 2-33461-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33461-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
328822 | TE Connectivity | $2.3998 | TERMINAL,SOLIS R HT 8 10 | 2-33461-4 vs 328822 |
277147-3 | TE Connectivity | $189.7023 | TERMINAL,COPALUM R 8 1/4 | 2-33461-4 vs 277147-3 |
323168 | TE Connectivity | $50.8798 | TERMINAL,SOLIS R HR 8 3/8 | 2-33461-4 vs 323168 |
277147-2 | TE Connectivity | $164.8949 | TERMINAL,COPALUM R 8 3/8 | 2-33461-4 vs 277147-2 |
50720 | TE Connectivity | $3.9597 | TERMINAL,COPALUM 8 10 | 2-33461-4 vs 50720 |
35277 | TE Connectivity | $3.0684 | TERMINAL,SOLIS R 90DEG 8 1/4 | 2-33461-4 vs 35277 |
8-35664-3 | TE Connectivity | $5.3384 | TERMINAL,SOLIS R 8 1/2 | 2-33461-4 vs 8-35664-3 |
35666 | TE Connectivity | $2.7325 | TERMINAL,SOLIS R 8 3/4 | 2-33461-4 vs 35666 |
8-33462-1 | TE Connectivity | $42.4506 | TERMINAL,SOLIS R 8 5/16 | 2-33461-4 vs 8-33462-1 |