-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6594
|
Newark | Terminal, Ring Tongue, M6, 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-33461-2 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
87X2769
|
Newark | 2-33461-2 Mini-Reel Terminal, solis R 8 1/4 |Amp Te Connectivity 2-33461-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A27060CT-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11528 In Stock |
|
$0.8883 / $1.5300 | Buy Now |
DISTI #
571-2334612
|
Mouser Electronics | Terminals RING TONGUE 8 AWG RoHS: Compliant | 4184 |
|
$0.7240 / $1.5300 | Buy Now |
DISTI #
72016502
|
RS | Terminal, inal, Solis R 8 1/4 | TE Connectivity 2-33461-2 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5300 | RFQ |
|
Future Electronics | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.8350 | Buy Now |
DISTI #
AMP2-33461-2
|
Heilind Electronics | TERMINAL,SOLIS R 8 1/4 | Americas - 22500 in Stock |
|
$0.4849 / $0.6153 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series. RoHS: Compliant |
13512 In Stock 120000 Factory Stock |
|
$0.3551 / $0.7810 | Buy Now |
|
Quest Components | RING TERMINAL, 10.5MM2 | 400 |
|
$0.5790 / $1.4475 | Buy Now |
|
Quest Components | RING TERMINAL, 10.5MM2 | 264 |
|
$0.7238 / $1.4475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33461-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33461-2
TE Connectivity
TERMINAL,SOLIS R 8 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: COPPER ALLOY | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |