-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8897
|
Newark | Terminal, Ring Tongue, M8, 10Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-33459-6 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 | Buy Now |
DISTI #
79AH9193
|
Newark | Terminal, solis R 12-10 5/16 Rohs Compliant: Yes |Te Connectivity 2-33459-6 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.5670 | Buy Now |
DISTI #
73T6138
|
Newark | Terminals Ring Tongue 12-10 Awg |Amp Te Connectivity 2-33459-6 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 | Buy Now |
DISTI #
A27048CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7051 In Stock |
|
$0.6531 / $1.1700 | Buy Now |
DISTI #
571-2334596
|
Mouser Electronics | Terminals RING TONGUE 12-10 AWG RoHS: Compliant | 2514 |
|
$0.6850 / $1.4200 | Buy Now |
|
Future Electronics | 5/16 Stud Circular 10-12 AWG Non-Insulated Crimp Ring Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5000Box |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
AMP2-33459-6
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 5/16 | Americas - 67500 in Stock |
|
$0.2854 / $0.2985 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 5/16 RoHS: Compliant |
5052 In Stock |
|
$0.2158 / $0.7895 | Buy Now |
|
Quest Components | 2040 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Quest Components | 2000 |
|
$0.1638 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33459-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33459-6
TE Connectivity
TERMINAL,SOLIS R 12-10 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-33459-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33459-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 2-33459-6 vs 51979-3 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 2-33459-6 vs 2-32994-1 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 2-33459-6 vs 31114-3 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 2-33459-6 vs 30972 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 2-33459-6 vs 51979-1 |
2-323750-5 | DIAMOND GRIP 12-10 HT R10 TAPE | TE Connectivity | 2-33459-6 vs 2-323750-5 |
62613-2 | RING .190 12-10 AWG 0245 TPCRS | TE Connectivity | 2-33459-6 vs 62613-2 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 2-33459-6 vs 35680 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 2-33459-6 vs 323064 |
51979-2 | TERMINAL,COPALUM 12-10 10 | TE Connectivity | 2-33459-6 vs 51979-2 |