-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1552
|
Newark | Test Spring Socket, Body Material:Copper, Body Plating:Tin, Features:Closed Flat Bottom, For Use With:0.022 To 0.025 In. Mating Pin Diameter, Leaded Process Compatible:No, Overall Length:0.138", Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 2-331272-7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 131 |
|
Buy Now | ||
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-2 | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2-331272-7
|
TTI | IC & Component Sockets MINIATURE SPRING Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2-331272-7
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece (Alt: 2-331272-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-331272-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-331272-7
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | SOLDER | |
Wire Size-Max | 23 AWG | |
Wire Size-Min | 24 AWG |