-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIN THD RECEPT KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5012
|
Newark | Min Thd Recept Kit Rohs Compliant: No |Amp Te Connectivity 2-330312-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MIN THD RECEPT KIT RoHS: Compliant |
444 In Stock |
|
$28.0600 / $36.0900 | Buy Now |
DISTI #
51538786
|
Verical | Conn Miniature Threaded 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 431 |
|
$34.9280 / $45.2823 | Buy Now |
DISTI #
2-330312-1
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | MIN THD RECEPT KIT RoHS: Compliant |
444 In Stock |
|
$28.0600 / $36.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-330312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-330312-1
TE Connectivity
MIN THD RECEPT KIT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 179A/U; RG 187/U; RG 188/U; RG 21-596; RG 21-598 | |
Body Diameter | 0.391 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-174/U | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |