-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIN THD PLUG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7318
|
Newark | Min Thd Plug Kit Rohs Compliant: Yes |Amp Te Connectivity 2-330311-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-330311-1
|
Avnet Americas | Conn Miniature Threaded PL Crimp ST Cable Mount - Bulk (Alt: 2-330311-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2665 / $15.9648 | Buy Now |
DISTI #
AMP2-330311-1
|
Heilind Electronics | MIN THD PLUG KIT | Americas - 0 in Stock |
|
$11.9327 / $16.7803 | Buy Now |
|
Onlinecomponents.com | Miniature Coaxial Connector - Plug - Male Pin - 50 Ohms - 1GHz - Cable Group: RG-174, 179A, 187 and 188 - Threaded - Crimp Shield/Contact Termination. |
9 In Stock |
|
$17.0400 / $28.3200 | Buy Now |
DISTI #
69204594
|
Verical | Conn Miniature Threaded 75Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton Min Qty: 2 Package Multiple: 1 Date Code: 1920 | Americas - 8 |
|
$22.6070 / $36.8160 | Buy Now |
DISTI #
AMP2-330311-1
|
Interstate Connecting Components | MIN THD PLUG KIT | 0 |
|
$11.9327 / $16.7803 | Buy Now |
DISTI #
2-330311-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2-330311-1
|
Avnet Abacus | Conn Miniature Threaded PL Crimp ST Cable Mount (Alt: 2-330311-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Miniature Coaxial Connector - Plug - Male Pin - 50 Ohms - 1GHz - Cable Group: RG-174, 179A, 187 and 188 - Threaded - Crimp Shield/Contact Termination. |
9 In Stock |
|
$17.0400 / $28.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-330311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-330311-1
TE Connectivity
MIN THD PLUG KIT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179A/U, RG 187/U, RG 174/U, RG 188/U | |
Body Diameter | 0.275 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 2-330312-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |