-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K4899
|
Newark | Terminal, pg R 16-14 1/4 Rohs Compliant: Yes |Amp Te Connectivity 2-32961-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
DISTI #
A100514CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
19742 In Stock |
|
$0.5000 / $0.9200 | Buy Now |
DISTI #
2-32961-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Tape Mounted - Tape and Reel (Alt: 2-32961-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
571-2-32961-1
|
Mouser Electronics | Terminals TERM PG R 16-14 1/4 RoHS: Compliant | 12000 |
|
$0.5000 | Buy Now |
DISTI #
72021661
|
RS | Terminal, Pg R 16-14 1/4 | TE Connectivity 2-32961-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.4710 | Buy Now |
DISTI #
AMP2-32961-1
|
Heilind Electronics | TERMINAL,PG R 16-14 1/4 | Americas - 0 in Stock |
|
$0.5883 / $0.5971 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 1/4 RoHS: Compliant | 0 |
|
$0.4799 / $0.6363 | Buy Now |
DISTI #
2-32961-1
|
TTI | Terminals TERM PG R 16-14 1/4 Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4850 / $0.5150 | Buy Now |
DISTI #
AMP2-32961-1
|
Interstate Connecting Components | TERMINAL,PG R 16-14 1/4 | 0 |
|
$0.5883 / $0.5971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32961-1
TE Connectivity
TERMINAL,PG R 16-14 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |