-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6085
|
Newark | Terminal, Ring Tongue, #10, Red, 16Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-32952-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4709 |
|
$0.2780 / $0.4450 | Buy Now |
DISTI #
26R1494
|
Newark | Terminal, Ring Tongue, 10Mm, Crimp, Red, Full Reel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Stud/Tab Size:0.394" Rohs Compliant: Yes |Amp Te Connectivity 2-32952-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
A09019CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11973 In Stock |
|
$0.2036 / $0.4200 | Buy Now |
DISTI #
2-32952-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Tape - Tape and Reel (Alt: 2-32952-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 4997 Factory Stock |
|
$0.2158 | Buy Now |
DISTI #
69AH6085
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Tape - Product that comes on tape, but is not reeled (Alt: 69AH6085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Ammo Pack | 4709 Partner Stock |
|
$0.3010 / $0.4450 | Buy Now |
DISTI #
571-2-32952-1
|
Mouser Electronics | Terminals PVC-RING 22-16 Reel of 5000 RoHS: Compliant | 15000 |
|
$0.2140 / $0.2390 | Buy Now |
DISTI #
571-2-32952-1-CT
|
Mouser Electronics | Terminals PG R 22-16 COMM Cut Strip of 100 RoHS: Compliant | 4800 |
|
$0.3470 | Buy Now |
DISTI #
571-2-32952-1-MR
|
Mouser Electronics | Terminals PG R 22-16 COMM Reel of 1000 RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
DISTI #
72021619
|
RS | Pg R 22-16 Comm 22-18 Mil 10 | TE Connectivity 2-32952-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32952-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32952-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |