Part Details for 2-32952-1 by TE's AMP
Overview of 2-32952-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132952-00021LF | Amphenol Communications Solutions | 10132952-00021LF-CABLE USB 3 PLUG A - B | |
10132952-00011LF | Amphenol Communications Solutions | 10132952-00011LF-CABLE USB 3 PLUG A - B |
Part Details for 2-32952-1
2-32952-1 CAD Models
2-32952-1 Part Data Attributes
|
2-32952-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
2-32952-1
TE's AMP
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |