-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-948ULF | Amphenol Communications Solutions | MinitekĀ®, Board to Board, Receptacle, Through Mount, Double row, 48 Positions, 2mm (0.079inch), horizontal. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0309
|
Newark | Pg R 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-32948-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
A27308CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9949 In Stock |
|
$0.4688 / $0.6300 | Buy Now |
DISTI #
2-32948-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin T/R - Tape and Reel (Alt: 2-32948-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.4588 | Buy Now |
DISTI #
571-2-32948-1
|
Mouser Electronics | Terminals PVC-RING 22-16 RED #8 RoHS: Compliant | 3601 |
|
$0.4630 / $0.6300 | Buy Now |
DISTI #
72021666
|
RS | Pg R 22-16 Comm 22-18 Mil 8 | TE Connectivity 2-32948-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4420 | Buy Now |
DISTI #
AMP2-32948-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.5355 / $0.5597 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
20405 In Stock 25000 Factory Stock |
|
$0.4438 / $0.5458 | Buy Now |
DISTI #
16592155
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
51526149
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1842 | Americas - 5400 |
|
$0.5732 / $0.7436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32948-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32948-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |