-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 14 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135552-ND
|
DigiKey | CONN RING CIRC 14AWG #1/2 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
795 In Stock |
|
$1.1543 / $2.2200 | Buy Now |
DISTI #
571-2-328976-2
|
Mouser Electronics | Terminals TERMINAL PIDG R IR 14 1/2 RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
71995157
|
RS | Terminal, PIDG, R Ir 14 1/2 | TE Connectivity 2-328976-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 14 1/2 RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now |
|
Master Electronics | TERMINAL,PIDG R IR 14 1/2 RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-328976-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-328976-2
TE Connectivity
TERMINAL,PIDG R IR 14 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.15 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-328976-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-328976-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 2-328976-2 vs 35440 |
2-320564-2 | TERMINAL,PIDG R IR 14 3/8 | TE Connectivity | 2-328976-2 vs 2-320564-2 |
2-34805-1 | PIDG 16-14HD R 10; TAPE | TE Connectivity | 2-328976-2 vs 2-34805-1 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 2-328976-2 vs 35538 |
328976 | Ring Terminal, 2mm2 | TE Connectivity | 2-328976-2 vs 328976 |