-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE, PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-328666-3
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000923133
|
Sager | RF Connector Accessories FERRULE PLTD | 0 |
|
Buy Now | |
DISTI #
2-328666-3
|
Avnet Abacus | Cable Accessories Ferrule Copper Silver (Alt: 2-328666-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-328666-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-328666-3
TE Connectivity
FERRULE, PLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STEPPED | |
Cable Types | RG-174 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |