Part Details for 2-327946-4 by TE Connectivity
Overview of 2-327946-4 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-327946-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3616
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-327946-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9450 |
|
$0.5830 | Buy Now |
DISTI #
27M1991
|
Newark | Terminal, pidg Rect 16-14 8 |Amp Te Connectivity 2-327946-4 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.0800 | Buy Now |
DISTI #
2-327946-4-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4730 In Stock |
|
$0.6803 / $1.1500 | Buy Now |
DISTI #
12H3616
|
Avnet Americas | Rectangular Tongue Terminal 14-16AWG 28.16mm 7.67mm Tin Loose Piece - Bulk (Alt: 12H3616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 9450 Partner Stock |
|
$0.8790 / $1.1000 | Buy Now |
DISTI #
571-2-327946-4
|
Mouser Electronics | Terminals TERMINAL PIDG RECT 16-14 8 RoHS: Compliant | 9761 |
|
$0.6650 / $1.4400 | Buy Now |
DISTI #
71995117
|
RS | Terminal, PIDG, Rect 16-14 8 | TE Connectivity 2-327946-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4500 | RFQ |
|
Future Electronics | TERMINAL,PIDG RECT 16-14 8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.5830 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP2-327946-4
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 8 | Americas - 0 in Stock |
|
$0.6920 / $0.7393 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 8 RoHS: Compliant |
21962 In Stock |
|
$0.6440 / $1.0750 | Buy Now |
Part Details for 2-327946-4
2-327946-4 CAD Models
2-327946-4 Part Data Attributes
|
2-327946-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327946-4
TE Connectivity
TERMINAL,PIDG RECT 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |