-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG RECT 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2672
|
Newark | Terminal, pidg Rect 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 2-327934-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
2-327934-2-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #8 Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8877 | Buy Now |
DISTI #
571-2-327934-2
|
Mouser Electronics | Terminals TERMINAL PIDG RECT 16-14 8 RoHS: Compliant | 499 |
|
$0.9080 / $1.8300 | Buy Now |
DISTI #
71995310
|
RS | Terminal, PIDG, Rect 16-14 8 | TE Connectivity 2-327934-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.7960 | Buy Now |
DISTI #
AMP2-327934-2
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 8 | Americas - 0 in Stock |
|
$0.9942 / $1.0091 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 8 RoHS: Compliant |
3000 On Order |
|
$0.8650 / $1.5620 | Buy Now |
DISTI #
2-327934-2
|
TTI | Terminals TERMINAL PIDG RECT 16-14 8 Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
AMP2-327934-2
|
Interstate Connecting Components | TERMINAL,PIDG RECT 16-14 8 | 0 |
|
$0.9942 / $1.0091 | Buy Now |
|
Master Electronics | TERMINAL,PIDG RECT 16-14 8 RoHS: Compliant |
3000 On Order |
|
$0.8650 / $1.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-327934-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327934-2
TE Connectivity
TERMINAL,PIDG RECT 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-327934-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-327934-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-327934-3 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-327934-2 vs 2-327934-3 |
327934 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-327934-2 vs 327934 |
327934 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-327934-2 vs 327934 |
MS-17143-2 | Wire Terminal, 2.6mm2 | Molex | 2-327934-2 vs MS-17143-2 |