-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3613
|
Newark | Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-327735-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 | Buy Now |
DISTI #
A27572CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16414 In Stock |
|
$0.3484 / $0.6700 | Buy Now |
DISTI #
2-327735-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-327735-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3693 | Buy Now |
DISTI #
571-2-327735-1
|
Mouser Electronics | Terminals PG SPD 22-16 COMM 22 RoHS: Compliant | 15000 |
|
$0.3480 | Buy Now |
DISTI #
72021777
|
RS | Pg Spd 22-16 Comm 22-18 Mil 6 | TE Connectivity 2-327735-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.3280 | Buy Now |
DISTI #
AMP2-327735-1
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.4099 / $0.4160 | Buy Now |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
23764 In Stock |
|
$0.2810 / $0.3091 | Buy Now |
DISTI #
2-327735-1
|
TTI | Terminals PG SPD 22-16 COMM 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.2870 / $0.3040 | Buy Now |
DISTI #
AMP2-327735-1
|
Interstate Connecting Components | PG SPD 22-16 COMM 22-18 MIL 6 | 0 |
|
$0.4099 / $0.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-327735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-327735-1
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |