-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H3553
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-326882-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4882 |
|
$0.2550 | Buy Now |
DISTI #
76T5036
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Full Reel, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-326882-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3280 | Buy Now |
DISTI #
A27254CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27871 In Stock |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
2-326882-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Tape - Tape and Reel (Alt: 2-326882-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 2625 |
|
$0.2722 / $0.2981 | Buy Now |
DISTI #
83H3553
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 83H3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 4882 Partner Stock |
|
$0.4070 / $0.5490 | Buy Now |
DISTI #
571-23268821
|
Mouser Electronics | Terminals TERMINAL R 16-14 6 RoHS: Compliant | 6113 |
|
$0.2690 / $0.5200 | Buy Now |
DISTI #
71995150
|
RS | Terminal, PIDG, R 16-14 6 | TE Connectivity 2-326882-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Future Electronics | "TERMINAL,PIDG R 16-14 6" RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2700 | Buy Now |
DISTI #
AMP2-326882-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14 6 | Americas - 30000 in Stock |
|
$0.2821 / $0.3063 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 6 RoHS: Compliant |
5505 In Stock 10000 Factory Stock |
|
$0.2234 / $0.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-326882-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-326882-1
TE Connectivity
TERMINAL,PIDG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |