-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F2862
|
Newark | Terminal, pidg Spd 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 2-32589-1 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$917.2000 / $1,163.8400 | Buy Now |
DISTI #
A28076CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$0.3854 / $0.7400 | Buy Now |
DISTI #
2-32589-1
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Tape - Tape and Reel (Alt: 2-32589-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3823 / $0.4316 | Buy Now |
DISTI #
571-2-32589-1
|
Mouser Electronics | Terminals TERMINAL PIDG SPD 12-10 10 RoHS: Compliant | 2061 |
|
$0.3850 / $0.7400 | Buy Now |
DISTI #
71995598
|
RS | Terminal, PIDG, Spd 12-10 10 | TE Connectivity 2-32589-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.4960 / $0.7400 | Buy Now |
|
Future Electronics | Pre-Insulated Diamond Grip Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
AMP2-32589-1
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 10 | Americas - 56250 in Stock |
|
$0.3690 / $0.3802 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 10 RoHS: Compliant |
9933 In Stock |
|
$0.3700 / $0.6558 | Buy Now |
|
Quest Components | 760 |
|
$0.5328 / $1.3320 | Buy Now | |
DISTI #
2-32589-1
|
TTI | Terminals TERMINAL PIDG SPD 12-10 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3390 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32589-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32589-1
TE Connectivity
TERMINAL,PIDG SPD 12-10 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |