-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPDFLG 22-16COM22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3409
|
Newark | Pidg Spdflg 22-16Com22-18Mil 8 |Amp Te Connectivity 2-32562-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.8170 / $0.9520 | Buy Now |
DISTI #
12H3605
|
Newark | Pidg Spdflg 22-16Com22-18Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-32562-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 | Buy Now |
DISTI #
A113184-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
28234 In Stock |
|
$0.4420 / $0.6000 | Buy Now |
DISTI #
2-32562-2
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece - Bulk (Alt: 2-32562-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $0.4879 | Buy Now |
DISTI #
571-2325622
|
Mouser Electronics | Terminals #8 22-16G FLG SPADE RoHS: Compliant | 14243 |
|
$0.4420 / $0.8400 | Buy Now |
DISTI #
71995232
|
RS | PIDG, Spdflg 22-16Com22-18Mil 8 | TE Connectivity 2-32562-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4160 | Buy Now |
DISTI #
AMP2-32562-2
|
Heilind Electronics | PIDG SPDFLG 22-16COM22-18MIL 8 | Americas - 0 in Stock |
|
$0.5200 / $0.5277 | Buy Now |
|
Onlinecomponents.com | PIDG SPDFLG 22-16COM22-18MIL 8 RoHS: Compliant |
1430 In Stock 4000 On Order |
|
$0.4290 / $0.7298 | Buy Now |
DISTI #
54067507
|
Verical | Flanged Spade Tongue Terminal 16-22AWG Copper Red 18.72mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1844 | Americas - 1400 |
|
$0.6364 / $1.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32562-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32562-2
TE Connectivity
PIDG SPDFLG 22-16COM22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |