-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3048
|
Newark | Terminal, pidg Spd Flg 12-10 8 Rohs Compliant: Yes |Amp Te Connectivity 2-32510-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 | Buy Now |
DISTI #
A09039CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 5000 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5446 | Buy Now |
DISTI #
2-32510-1
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Tape - Tape and Reel (Alt: 2-32510-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.5392 / $0.5905 | Buy Now |
DISTI #
571-2325101
|
Mouser Electronics | Terminals TERMINAL FLG 12-10 8 RoHS: Compliant | 0 |
|
$0.5680 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
DISTI #
AMP2-32510-1
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 12-10 8 | Americas - 0 in Stock |
|
$0.5979 / $0.6387 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 12-10 8 RoHS: Compliant | 0 |
|
$0.5310 / $1.1130 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.5075 / $1.0150 | Buy Now | |
DISTI #
AMP2-32510-1
|
Interstate Connecting Components | TERMINAL,PIDG SPD FLG 12-10 8 | 0 |
|
$0.5979 / $0.6387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32510-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32510-1
TE Connectivity
TERMINAL,PIDG SPD FLG 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |