-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8291
|
Newark | Terminal, solis R 16-14 8 |Amp Te Connectivity 2-324955-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.3320 | Buy Now |
DISTI #
86W1947
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#8Rohs Compliant: Yes |Amp Te Connectivity 2-324955-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.3540 | Buy Now |
DISTI #
A27025CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46859 In Stock |
|
$0.2389 / $0.4700 | Buy Now |
DISTI #
2-324955-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Tape - Tape and Reel (Alt: 2-324955-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2408 / $0.2638 | Buy Now |
DISTI #
571-2-324955-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 16- RoHS: Compliant | 13016 |
|
$0.2790 / $0.6100 | Buy Now |
DISTI #
V72:2272_11809056
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 14.99mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2049 Container: Cut Strips | Americas - 3542 |
|
$0.1819 / $0.2574 | Buy Now |
DISTI #
72016984
|
RS | Terminal, inal, Solis R 16-14 8 | TE Connectivity 2-324955-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4700 | RFQ |
|
Future Electronics | Solistrand Uninsulated Terminals TERMINAL, SOLIS R 16- RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
AMP2-324955-1
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 8 | Americas - 22500 in Stock75000 On Order |
|
$0.1406 / $0.1470 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14 8 RoHS: Compliant |
34727 In Stock |
|
$0.1773 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-324955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324955-1
TE Connectivity
TERMINAL,SOLIS R 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-324955-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-324955-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 2-324955-1 vs 350199-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 2-324955-1 vs 321165 |
34839 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 2-324955-1 vs 34839 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 2-324955-1 vs 61794-4 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 2-324955-1 vs 40595 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 2-324955-1 vs 36216 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 2-324955-1 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 2-324955-1 vs 34812 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 2-324955-1 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 2-324955-1 vs 350080-1 |