-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD FLG22-16COM22-18MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3317
|
Newark | Pidg Spd Flg22-16Com22-18Mil 2 Rohs Compliant: Yes |Amp Te Connectivity 2-324608-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
A27429-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5004 In Stock |
|
$0.4673 / $0.8200 | Buy Now |
DISTI #
2-324608-2
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 19.25mm 4.62mm Tin Loose Piece - Bulk (Alt: 2-324608-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4382 / $0.4800 | Buy Now |
DISTI #
571-2-324608-2
|
Mouser Electronics | Terminals SPADE TONGUE FLANGED 22-16 AWG #2 RoHS: Compliant | 9505 |
|
$0.4530 / $0.7100 | Buy Now |
DISTI #
71995441
|
RS | PIDG, Spd Flg22-16Com22-18Mil 2 | TE Connectivity 2-324608-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4100 | Buy Now |
DISTI #
AMP2-324608-2
|
Heilind Electronics | PIDG SPD FLG22-16COM22-18MIL 2 | Americas - 1033 in Stock |
|
$0.4506 / $0.5526 | Buy Now |
|
Onlinecomponents.com | Spade Flange Tongue Terminal - 22 to 16 AWG - #2 / M2 Stud Size - 2.18 mm (.086 in) Stud Dia - Closed Barrel - Flanged - Tin Plating - Red Insulation. RoHS: Compliant |
15 In Stock |
|
$0.4244 / $0.7528 | Buy Now |
|
Quest Components | 108 |
|
$1.2000 / $2.4000 | Buy Now | |
DISTI #
2-324608-2
|
TTI | Terminals SPADE TONGUE FLANGED 22-16 AWG #2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-324608-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324608-2
TE Connectivity
PIDG SPD FLG22-16COM22-18MIL 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |