Part Details for 2-324465-5 by TE Connectivity
Overview of 2-324465-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 2-324465-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4319
|
Newark | Wire Terminal, splice, Butt, Ampower Wire Size, 400 Mcm |Amp Te Connectivity 2-324465-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$24.7500 / $33.0100 | Buy Now |
DISTI #
2-324465-5-ND
|
DigiKey | CONN SPLICE 400MCM CRIMP AMPOWER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4258 | Buy Now |
DISTI #
2-324465-5
|
Avnet Americas | SPLICE,AMPOWER BUTT 400MCM L B - Bulk (Alt: 2-324465-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-324465-5
|
Mouser Electronics | Terminals SPLICE 400MCM L B RoHS: Compliant | 15 |
|
$22.3600 / $30.1600 | Buy Now |
DISTI #
72020781
|
RS | Splice, Ampower Butt 400Mcm L B | TE Connectivity 2-324465-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5800 / $25.0800 | RFQ |
|
Onlinecomponents.com | SPLICE,AMPOWER BUTT 400MCM L B RoHS: Compliant |
25 Partner Stock |
|
$23.8100 / $42.1900 | Buy Now |
DISTI #
66701091
|
Verical | Splice Terminal (6.7/0)AWG Copper 62.23mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$23.2700 / $23.7200 | Buy Now |
DISTI #
23244655-TEC
|
TME | 2-324465-5 Min Qty: 2 | 25 |
|
$27.0055 / $27.5211 | Buy Now |
DISTI #
2-324465-5
|
IBS Electronics | Splice Terminal (6.7/0)AWG Copper 62.23mm Tin Min Qty: 36 Package Multiple: 1 | 25 |
|
$24.6610 | Buy Now |
DISTI #
000000000000923092
|
Sager | Terminals SPLICE 400MCM L B | 0 |
|
Buy Now |
Part Details for 2-324465-5
2-324465-5 CAD Models
2-324465-5 Part Data Attributes
|
2-324465-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324465-5
TE Connectivity
BUTT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 400 AWG |