Part Details for 2-324170-1 by TE Connectivity
Overview of 2-324170-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-324170-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3602
|
Newark | Terminal, pg Spd Flg 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 2-324170-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
A135538CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4152 In Stock |
|
$0.9277 / $1.6600 | Buy Now |
DISTI #
2-324170-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-324170-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
571-2-324170-1
|
Mouser Electronics | Terminals TERMINAL PG SPD FLG 16-14 8 RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
72021727
|
RS | Terminal, Pg Spd Flg 16-14 8 | TE Connectivity 2-324170-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3300 | RFQ |
|
Onlinecomponents.com | TERMINAL,PG SPD FLG 16-14 8 RoHS: Compliant | 0 |
|
$0.9210 / $2.5230 | Buy Now |
DISTI #
2-324170-1
|
Avnet Abacus | (Alt: 2-324170-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PG SPD FLG 16-14 8 RoHS: Compliant | 0 |
|
$0.9210 / $2.5230 | Buy Now |
Part Details for 2-324170-1
2-324170-1 CAD Models
2-324170-1 Part Data Attributes
|
2-324170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-324170-1
TE Connectivity
TERMINAL,PG SPD FLG 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 16 AWG |