Part Details for 2-323932-2 by TE Connectivity
Overview of 2-323932-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-323932-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6590
|
Newark | T-Shield, sn, brown,.085-.095 Rohs Compliant: Yes |Amp Te Connectivity 2-323932-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
2-323932-2-ND
|
DigiKey | CONN FERRULE RF COAX CRIMP TIN Min Qty: 10000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8630 | Buy Now |
DISTI #
2-323932-2
|
Avnet Americas | Cable Accessories Ferrule Tin - Bulk (Alt: 2-323932-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$6.5860 / $7.2132 | Buy Now |
DISTI #
571-2-323932-2
|
Mouser Electronics | Barrier Terminal Blocks T-SHIELD SN BROWN .085-.095 RoHS: Compliant | 0 |
|
$6.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$6.1500 | Buy Now |
DISTI #
AMP2-323932-2
|
Heilind Electronics | T-SHIELD,SN,BROWN,.085-.095 | Americas - 0 in Stock |
|
$7.6867 | Buy Now |
|
Onlinecomponents.com | T-SHIELD,SN,BROWN,.085-.095 RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |
DISTI #
AMP2-323932-2
|
Interstate Connecting Components | T-SHIELD,SN,BROWN,.085-.095 | 0 |
|
$7.6867 | Buy Now |
DISTI #
2-323932-2
|
Avnet Abacus | (Alt: 2-323932-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T-SHIELD,SN,BROWN,.085-.095 RoHS: Compliant | 0 |
|
$6.6200 / $19.4400 | Buy Now |
Part Details for 2-323932-2
2-323932-2 CAD Models
2-323932-2 Part Data Attributes:
|
2-323932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323932-2
TE Connectivity
T-SHIELD,SN,BROWN,.085-.095
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STEPPED | |
Cable Entry-Max | 0.095 inch | |
Cable Entry-Min | 0.085 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS/COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |