-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N PIDG RING 26-22 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2650
|
Newark | N Pidg Ring 26-22 2 Rohs Compliant: Yes |Amp Te Connectivity 2-323913-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3330 | Buy Now |
DISTI #
A135529CT-ND
|
DigiKey | CONN RING CIRC 22-26AWG #2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2684 / $0.5500 | Buy Now |
DISTI #
2-323913-1
|
Avnet Americas | PIDG Ring Tongue Terminal 22-26AWG Tin Tape Mounted - Tape and Reel (Alt: 2-323913-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-323913-1
|
Mouser Electronics | Terminals N PIDG RING 26-22 2 RoHS: Compliant | 0 |
|
$0.2680 / $0.2860 | Order Now |
|
Onlinecomponents.com | N PIDG RING 26-22 2 RoHS: Compliant | 0 |
|
$0.2946 / $0.4294 | Buy Now |
|
Master Electronics | N PIDG RING 26-22 2 RoHS: Compliant | 0 |
|
$0.2946 / $0.4294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323913-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323913-1
TE Connectivity
N PIDG RING 26-22 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |