-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16COM 22-18MIL HR R6TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2646
|
Newark | Dg 22-16Com 22-18Mil Hr R6Tape Rohs Compliant: Yes |Amp Te Connectivity 2-323199-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
2-323199-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 15000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4396 | Buy Now |
DISTI #
2-323199-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.02mm 7.14mm Nickel T/R - Tape and Reel (Alt: 2-323199-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-323199-1
|
Mouser Electronics | Terminals DG RING HR 22-16 6 RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Onlinecomponents.com | DG 22-16COM 22-18MIL HR R6TAPE RoHS: Compliant | 0 |
|
$1.5100 / $4.4200 | Buy Now |
|
Master Electronics | DG 22-16COM 22-18MIL HR R6TAPE RoHS: Compliant | 0 |
|
$1.5100 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323199-1
TE Connectivity
DG 22-16COM 22-18MIL HR R6TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-323199-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-323199-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33639 | TERMINAL,DG R 16-14HD 1/4 | TE Connectivity | 2-323199-1 vs 33639 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 2-323199-1 vs 130036 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 2-323199-1 vs 40976 |
1-51873-9 | TERMINAL, BUDG R 18 6 | TE Connectivity | 2-323199-1 vs 1-51873-9 |
1958483-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-323199-1 vs 1958483-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 2-323199-1 vs 33718 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 2-323199-1 vs 170005-4 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 2-323199-1 vs 1-51873-8 |
2-321895-4 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-323199-1 vs 2-321895-4 |
130452 | PIDG SHEARED RING | TE Connectivity | 2-323199-1 vs 130452 |