-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R SLTD 26-22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6243
|
Newark | Terminal, pidg R Sltd 26-22 6 Rohs Compliant: Yes |Amp Te Connectivity 2-323011-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
A27448CT-ND
|
DigiKey | CONN RING SLOTTED 22-26AWG #6 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
353 In Stock |
|
$0.3463 / $0.6600 | Buy Now |
DISTI #
2-323011-2
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.26mm 6.35mm Tin T/R - Tape and Reel (Alt: 2-323011-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3436 / $0.3879 | Buy Now |
DISTI #
571-2-323011-2
|
Mouser Electronics | Terminals RING 26-22 AWG #6 RoHS: Compliant | 13831 |
|
$0.2890 / $0.5600 | Buy Now |
DISTI #
71995200
|
RS | Terminal, PIDG, R Sltd 26-22 6 | TE Connectivity 2-323011-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.3260 | Buy Now |
DISTI #
AMP2-323011-2
|
Heilind Electronics | TERMINAL,PIDG R SLTD 26-22 6 | Americas - 0 in Stock |
|
$0.3655 / $0.4136 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R SLTD 26-22 6 RoHS: Compliant |
10850 In Stock |
|
$0.2849 / $0.5626 | Buy Now |
DISTI #
2-323011-2
|
TTI | Terminals RING 26-22 AWG #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 76000 In Stock |
|
$0.2850 / $0.3420 | Buy Now |
DISTI #
AMP2-323011-2
|
Interstate Connecting Components | TERMINAL,PIDG R SLTD 26-22 6 | 0 |
|
$0.3655 / $0.4136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323011-2
TE Connectivity
TERMINAL,PIDG R SLTD 26-22 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |