-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0826
|
Newark | Pidg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-323008-1 Min Qty: 3 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$1,978.8800 / $2,087.1000 | Buy Now |
DISTI #
A27235CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14673 In Stock |
|
$0.3865 / $0.5400 | Buy Now |
DISTI #
2-323008-1
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 2-323008-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4097 | Buy Now |
DISTI #
571-23230081
|
Mouser Electronics | Terminals PIDG RING 22-16 RING RoHS: Compliant | 15000 |
|
$0.3860 | Buy Now |
DISTI #
71995260
|
RS | PIDG, R 22-16 Comm 22-18 Mil 6 | TE Connectivity 2-323008-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
DISTI #
AMP2-323008-1
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.4547 / $0.4615 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
2599 In Stock |
|
$0.3621 / $0.3942 | Buy Now |
DISTI #
2-323008-1
|
TTI | Terminals PIDG RING 22-16 RING RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.3730 / $0.3980 | Buy Now |
DISTI #
AMP2-323008-1
|
Interstate Connecting Components | PIDG R 22-16 COMM 22-18 MIL 6 | 0 |
|
$0.4547 / $0.4615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-323008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-323008-1
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |