-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2632
|
Newark | Terminal, solis Spd Flg 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 2-320855-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 | Buy Now |
DISTI #
A135503CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10405 In Stock |
|
$0.6203 / $1.1100 | Buy Now |
DISTI #
2-320855-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Tape Mounted - Tape and Reel (Alt: 2-320855-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.6253 / $0.6848 | Buy Now |
DISTI #
571-23208551
|
Mouser Electronics | Terminals FLANGE SPADE 16-14 6 RoHS: Compliant | 0 |
|
$0.6200 / $1.1100 | Order Now |
DISTI #
72016595
|
RS | Terminal, inal, Solis Spd Flg 16-14 6 | TE Connectivity 2-320855-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5840 | Buy Now |
DISTI #
AMP2-320855-1
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 16-14 6 | Americas - 0 in Stock |
|
$0.5838 / $0.7407 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 16-14 6 RoHS: Compliant | 5000 Factory Stock |
|
$0.6160 / $1.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4500 |
|
$0.4943 / $1.9013 | Buy Now |
|
Quest Components | 3600 |
|
$0.5577 / $2.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320855-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320855-1
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |