-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9953
|
Newark | Terminal, Spade Tongue, #6, 16Awg, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-320665-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.2780 / $0.4450 | Buy Now |
DISTI #
87X2748
|
Newark | |Amp Te Connectivity 2-320665-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
A100497CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50932 In Stock |
|
$0.2036 / $0.4200 | Buy Now |
DISTI #
2-320665-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-320665-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.2158 | Buy Now |
DISTI #
2-320665-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin T/R - Tape and Reel (Alt: 2-320665-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.2158 | Buy Now |
DISTI #
24Y9953
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin T/R - Bulk (Alt: 24Y9953) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$0.3420 / $0.5410 | Buy Now |
DISTI #
571-23206651
|
Mouser Electronics | Terminals SPD 22-16 22-18 6 RoHS: Compliant | 19327 |
|
$0.2030 / $0.4200 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Stud #6 Red Insulated End Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1950 / $0.2000 | Buy Now |
DISTI #
AMP2-320665-1
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 6 | Americas - 18750 in Stock |
|
$0.2188 / $0.2468 | Buy Now |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
15139 In Stock 20000 Factory Stock |
|
$0.1933 / $0.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320665-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320665-1
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |