-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9155
|
Newark | Crimp Terminal, -999, 16Awg To 14Awg, Product Range:Pidg Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:-, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide), Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 2-32060-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.8600 / $1.3700 | Buy Now |
DISTI #
A1075CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3430 In Stock |
|
$0.5692 / $1.0500 | Buy Now |
DISTI #
2-32060-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin T/R - Tape and Reel (Alt: 2-32060-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5738 / $0.6284 | Buy Now |
DISTI #
01H9155
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin T/R - Bulk (Alt: 01H9155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 133 Partner Stock |
|
$0.8600 | Buy Now |
DISTI #
571-2-32060-1
|
Mouser Electronics | Terminals NYL-FORK 16-14 BLU #6 M3.5+ RoHS: Compliant | 5407 |
|
$0.5690 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5360 | Buy Now |
DISTI #
AMP2-32060-1
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 10 | Americas - 0 in Stock |
|
$0.6362 / $0.6797 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 10 RoHS: Compliant |
1190 In Stock 5000 On Order |
|
$0.5530 / $1.0980 | Buy Now |
|
Quest Components | 17960 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
2-32060-1
|
TTI | Terminals NYL-FORK 16-14 BLU #6 M3.5+ Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5630 / $0.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32060-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |