-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1488
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:-, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320569-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3403 |
|
$0.4060 / $0.5100 | Buy Now |
DISTI #
A27288CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10033 In Stock |
|
$0.2477 / $0.3600 | Buy Now |
DISTI #
26R1488
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 26R1488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 3403 Partner Stock |
|
$0.4060 / $0.5100 | Buy Now |
DISTI #
571-23205693
|
Mouser Electronics | Terminals TERMINAL R 12-10 1/4 RoHS: Compliant | 17466 |
|
$0.2470 / $0.6000 | Buy Now |
DISTI #
V72:2272_07439855
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2242 Container: Cut Strips | Americas - 4659 |
|
$0.2364 / $0.2909 | Buy Now |
DISTI #
E02:0323_02362131
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Date Code: 2340 | Europe - 2500 |
|
$0.2428 / $0.2439 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 46 Weeks Container: Reel | 5000Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
AMP2-320569-3
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 31875 in Stock76875 On Order |
|
$0.2331 / $0.2439 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow. RoHS: Compliant |
3121 In Stock 10000 On Order |
|
$0.2049 / $0.3221 | Buy Now |
DISTI #
64939579
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2242 | Americas - 4659 |
|
$0.2749 / $0.2796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320569-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320569-3
TE Connectivity
TERMINAL,PIDG R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-320569-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-320569-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-157 | Ring Terminal, 6.64mm2 | TE Connectivity | 2-320569-3 vs MS25036-157 |