-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2748
|
Newark | Terminal, Ring Tongue, #6, Crimp, Yellow, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320567-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
A27276CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14744 In Stock |
|
$0.2477 / $0.5100 | Buy Now |
DISTI #
571-23205672
|
Mouser Electronics | Terminals PIDG RING 12-10 RoHS: Compliant | 9234 |
|
$0.2340 / $0.4500 | Buy Now |
DISTI #
71995399
|
RS | Terminal, PIDG, R 12-10 6 | TE Connectivity 2-320567-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4900 | RFQ |
|
Future Electronics | PIDG Series 12-10 AWG Yellow Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
AMP2-320567-2
|
Heilind Electronics | TERMINAL,PIDG R 12-10 6 | Americas - 0 in Stock |
|
$0.2588 / $0.3048 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 6 RoHS: Compliant |
20000 In Stock |
|
$0.2263 / $0.2898 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 78 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
2-320567-2
|
TTI | Terminals PIDG RING 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 30000 In Stock |
|
$0.2260 / $0.2730 | Buy Now |
DISTI #
AMP2-320567-2
|
Interstate Connecting Components | TERMINAL,PIDG R 12-10 6 | 0 |
|
$0.2588 / $0.3048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320567-2
TE Connectivity
TERMINAL,PIDG R 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-320567-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-320567-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
331268 | TERMINAL,PIDG RECT 12-10 8 | TE Connectivity | 2-320567-2 vs 331268 |
35150 | TERMINAL,PIDG R 12-10 3/8 | TE Connectivity | 2-320567-2 vs 35150 |
329697 | TERMINAL,PIDG RECT 12-10 6 | TE Connectivity | 2-320567-2 vs 329697 |