-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0356
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320563-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67532 |
|
$0.2170 | Buy Now |
DISTI #
20M7912
|
Newark | |Amp Te Connectivity 2-320563-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
A27262CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26183 In Stock |
|
$0.1757 / $0.3600 | Buy Now |
DISTI #
02H0356
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted - Bulk (Alt: 02H0356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 72732 Partner Stock |
|
$0.2220 | Buy Now |
DISTI #
571-23205632
|
Mouser Electronics | Terminals TERMINAL R 16-14 1/4 Reel of 4000 RoHS: Compliant | 8000 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
571-23205632-CT
|
Mouser Electronics | Terminals TERMINAL R 16-14 1/4 Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.3020 | Buy Now |
DISTI #
571-23205632-MR
|
Mouser Electronics | Terminals TERMINAL R 16-14 1/4 Reel of 1000 RoHS: Compliant | 3000 |
|
$0.2490 | Buy Now |
DISTI #
71995206
|
RS | Terminal, PIDG, R 16-14 1/4 | TE Connectivity 2-320563-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1830 | Buy Now |
DISTI #
AMP2-320563-2
|
Heilind Electronics | TERMINAL,PIDG R 16-14 1/4 | Americas - 3000 in Stock15000 On Order |
|
$0.1836 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320563-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320563-2
TE Connectivity
TERMINAL,PIDG R 16-14 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |