-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 16-14; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6044
|
Newark | Butt Splice, Nylon, 16Awg To 14Awg, Insulator Colour:Blue (Transparent), Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320562-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.2020 | Buy Now |
DISTI #
71AC7666
|
Newark | Terminals Splice Butt Pidg 16- |Amp Te Connectivity 2-320562-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.1000 / $1.2100 | Buy Now |
DISTI #
A1080CT-ND
|
DigiKey | CONN SPLICE BUTT 14-16 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7369 In Stock |
|
$0.7447 / $1.3100 | Buy Now |
DISTI #
69AH6044
|
Avnet Americas | Splice Terminal 14-16AWG 32.13mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 69AH6044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 1705 Partner Stock |
|
$0.9360 / $1.2800 | Buy Now |
DISTI #
571-2-320562-3
|
Mouser Electronics | Terminals SPLICE BUTT PIDG 16- RoHS: Compliant | 4920 |
|
$0.7820 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7010 | Buy Now |
DISTI #
AMP2-320562-3
|
Heilind Electronics | SPLICE BUTT PIDG 16-14, TAPE | Americas - 0 in Stock |
|
$0.8671 / $0.8892 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 16-14, TAPE RoHS: Compliant |
15500 In Stock |
|
$0.6580 / $0.6890 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 1532 |
|
$0.5813 / $1.2638 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 2592 |
|
$0.4375 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320562-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320562-3
TE Connectivity
SPLICE BUTT PIDG 16-14; TAPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |