-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 22-16; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1439
|
Newark | Splice Butt Pidg 22-16, Tape |Te Connectivity 2-320559-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 12500 |
|
$0.7990 | Buy Now |
DISTI #
82AC1147
|
Newark | 2-320559-4 Rohs Compliant: Yes |Amp Te Connectivity 2-320559-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.5130 | Buy Now |
DISTI #
A1069CT-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP PIDG Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8257 In Stock |
|
$0.6179 / $1.0800 | Buy Now |
DISTI #
571-23205594
|
Mouser Electronics | Terminals SPLICE PIDG 22-16 RoHS: Compliant | 15814 |
|
$0.6630 / $1.4400 | Buy Now |
|
Future Electronics | SPLICE BUTT PIDG 22-16, TAPE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
DISTI #
AMP2-320559-4
|
Heilind Electronics | SPLICE BUTT PIDG 22-16, TAPE | Americas - 37500 in Stock202500 On Order |
|
$0.7045 / $0.7150 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 22-16, TAPE RoHS: Compliant |
13561 In Stock |
|
$0.5570 / $0.5980 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 2429 |
|
$0.4736 / $1.2915 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 5600 |
|
$0.9150 / $2.4400 | Buy Now |
DISTI #
2-320559-4
|
TTI | Terminals SPLICE PIDG 22-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 20000 In Stock |
|
$0.5740 / $0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320559-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320559-4
TE Connectivity
SPLICE BUTT PIDG 22-16; TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |