-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16 COMM 22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6043
|
Newark | Terminal, Spade Tongue, #8, Red, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-32053-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5861 |
|
$0.3700 / $0.7200 | Buy Now |
DISTI #
81H2011
|
Newark | Pidg Spd 22-16 Comm 22-18Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-32053-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 | Buy Now |
DISTI #
A28069CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10287 In Stock |
|
$0.2705 / $0.5400 | Buy Now |
DISTI #
2-32053-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Tape - Tape and Reel (Alt: 2-32053-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
69AH6043
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 69AH6043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 5861 Partner Stock |
|
$0.4540 / $0.7180 | Buy Now |
DISTI #
571-2-32053-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RoHS: Compliant | 17057 |
|
$0.2700 / $0.5000 | Buy Now |
DISTI #
71995450
|
RS | PIDG, Spd 22-16 Comm 22-18Mil 8 | TE Connectivity 2-32053-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
AMP2-32053-1
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 8 | Americas - 0 in Stock |
|
$0.2975 / $0.3230 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 8 RoHS: Compliant |
15000 In Stock |
|
$0.2993 / $0.3177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-32053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-32053-1
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |